text.skipToContent text.skipToNavigation

Manufacturer Part #

046232109102800+

6232 Series 9 Position FFC FPC Straight Right Angle Connector Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 046232109102800+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 9
Pitch: 1 mm
Height - Max: 3mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Material: Thermoplastic
Insulation Resistance: 1GΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
1,000
$0.156
2,000
$0.154
3,000
$0.153
5,000
$0.151
10,000+
$0.148
Product Variant Information section