text.skipToContent text.skipToNavigation

Manufacturer Part #

293387-2

2 Position 3.60 mm Pitch Outlet Housing for Pin Contact SSL Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 293387-2 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 2
Pitch: 3.6 mm
Termination: Crimp
Material: Polybutylene Terephthalate
Color: White
Operating Temp Range: -40°C to +120°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
6,000+
$0.42
Product Variant Information section