Manufacturer Part #
009162006401070
6 Position Slide-In SIM Memory Card Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009162006401070 - Product Specification
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
KYOCERA AVX 009162006401070 - Technical Attributes
Attributes Table
| Type: | Mini Card |
| No of Positions: | 6 |
| Rated Voltage (VAC): | 15VAC |
| Rated Current: | 0.3A |
| Operating Temp Range: | -55°C to +70°C |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.735
2,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount