text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1761185-3

SDL 8 Position Side Entry PCB Mounting Holes Socket Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
TE Connectivity 5-1761185-3 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Features & Applications

The 5-1761185-3 is a Shielded Data Link connector that provides EMI/RFI protection for a wide range of applications and also the connector mates smoothly and effortlessly because of its low force contact design. It has an Operating Temperature of -20° C to +80° C. 

Product Features:

  • Product Type = Connector
  • Gender = Receptacle
  • Receptacle Configuration = Standard
  • Number of Conductors = 8
  • Grounding Options = PCB and Panel Ground
  • PCB Mount Retention = With
  • Shield Material = Brass
  • PCB Mount Retention Type = Mounting Holes
  • Shield Plating = Tin over Copper
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (50)
  • Keying = E
  • Housing Entry Style = Side
  • Housing Material = Polyester
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1080
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,525.20
USD
Quantity
Unit Price
5
$4.50
20
$4.41
50
$4.36
125
$4.30
300+
$4.19
Product Variant Information section