Manufacturer Part #
ARJM11C7-114-BA-EW2
ARJM11 Series Y/G LED Tab up/EMI Finger 100 Base-T/PoE Magnetic RJ45 JACK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Abracon ARJM11C7-114-BA-EW2 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 4 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10
$1.81
25
$1.78
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole