Manufacturer Part #
RJSSE5081
8p8c Single 1 Row Port Right Angle Unshielded RJ45 Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions RJSSE5081 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions RJSSE5081 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Standard Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | No |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
120
$1.18
240
$1.17
480
$1.16
1,800+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Surface Mount