text.skipToContent text.skipToNavigation

Manufacturer Part #

3-160256-1

PLASTI-GRIP Series Plastic In Splices Push On Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-160256-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 17-13
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
14000
Multiple Of:
14000
Total
$975.80
USD
Quantity
Unit Price
14,000+
$0.0697
Product Variant Information section