text.skipToContent text.skipToNavigation

Manufacturer Part #

350015-2

22-18 AWG Body Shape A, Without Insulation Support PCB Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TE Connectivity 350015-2 - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 22-18
Features & Applications

The Printed Circuit Board is a 22-18 AWG Shape A Disconnect Receptacle

AMP printed circuit disconnect embodies the dual features of automation and the ability to make quick wiring changes. The special formed pins, available in .058 [1.47] and .093 [2.36] diameters, can be inserted in a printed circuit board quickly and reliably by fully automatic or semi-automatic machinery.

Features:

  • Body Shape = A
  • Insulation Support = No
  • Material = Phosphor Bronze
  • isconnect Diameter (mm [in]) = 2.36 [0.093]
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Socket
  • Plating Material = Tin
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$260.40
USD
Quantity
Unit Price
6,000
$0.0434
12,000
$0.0427
18,000
$0.0422
24,000
$0.042
30,000+
$0.041
Product Variant Information section