Manufacturer Part #
103638-1
AMPMODU Single Row 2 Position 2.54mm Pitch Straight Through-Hole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2698 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 103638-1 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Polarization |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 103414-4 is a part of MTE Series AMPMODU 2 Position .100 Inch Through-Hole Single Row Straight Header. Its Operating Temperature ranges from -65°C – +105°C.
Product Specifications:
- Product Type = Connector
- Connector Type = Header
- Post Size (mm [in]) = 0.64 [.025]
- PCB Mounting Orientation = Vertical
- Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
- PCB Mount Style = Through Hole
- PCB Mount Retention = Without
- Connector Series = MTE
- Contact - Rated Current (A) = 3
- Termination Resistance (m?) = 15
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 600
- Solder Tail Contact Plating = Tin-Lead
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions = 2
- Number of Rows = 1
- Contact Type = Pin
- Contact Plating, Mating Area, Material = Gold (15)
- Contact Base Material = Brass
- Contact Shape = Square
View the Available 103414 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,698+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2698 per Tube
Mounting Method:
Through Hole