text.skipToContent text.skipToNavigation

Manufacturer Part #

104074-8

AMPMODU 6 Position Single Row .050 inch Through-Hole Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 104074-8 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1110
Multiple Of:
1110
Total
$2,053.50
USD
Quantity
Unit Price
1,110+
$1.85
Product Variant Information section