text.skipToContent text.skipToNavigation

Manufacturer Part #

1761651-2

IDC LOW PRO HDR 29/40P VERT SH

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1761651-2 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Material: Phosphor Bronze
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1080
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,799.60
USD
Quantity
Unit Price
40
$5.47
80
$5.44
120
$5.42
160
$5.41
200+
$5.37
Product Variant Information section