text.skipToContent text.skipToNavigation

Manufacturer Part #

1934269-1

120 Position 15 Row 1.9 mm Vertical Board to Board Z-Pack TinMan Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1934269-1 - Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 1.4 mm
Style/Orientation: Vertical Header/Plug
Termination: Press-fit
Operating Temp Range: -65°C to +90°C
Voltage Rating: 250V
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
No of Rows: 15
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
396
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,682.80
USD
Quantity
Unit Price
33
$9.48
66
$9.43
99
$9.39
132
$9.37
165+
$9.30
Product Variant Information section