text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761606-9

AMP-LATCH 26 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
TE Connectivity 2-1761606-9 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Blue
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 2-1761606-9 is a AMP-LATCH 26 position through-hole dual row straight pin header.

Features:

  • Connector  
  • Preloaded
  • AMP Latch Product line
  • Number of Positions 26
  • Number of Rows are 2
  • Pin Header
  • Thermoplastic-GF Housing Material 
  • Gold (30) Contact ,Plating Mating Area
  • With Mating Alignment
Pricing Section
Global Stock:
572
USA:
572
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.59
USD
Quantity
Unit Price
13
$4.43
39
$4.36
65
$4.32
260
$4.24
390+
$4.18
Product Variant Information section