Manufacturer Part #
231-740/001-000
10 Position 7.62 mm Through Hole Header Straight Solder Pin with Closed End
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-740/001-000 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 7.62 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$3.71
100
$3.68
150
$3.66
250
$3.63
500+
$3.57
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole