text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103735-4

5 Position Single Row 2.54mm Vertical Mount Through Hole AmpModu Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5-103735-4 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
38,570
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1330
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.95
USD
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.76
400
$0.745
1,250+
$0.715