Manufacturer Part #
5-104074-7
AMPMODU 4 Position Through-Hole Single Row Right Angle .050 x .100 Inch Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:46 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
TE Connectivity 5-104074-7 - Product Specification
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
TE Connectivity 5-104074-7 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Through Hole |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 30V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Latch |
| Color: | Black |
| Mounting Method: | PCB Mount |
Features & Applications
The 5-104074-7 is a AMPMODU 4 Position Through-Hole Single Row Right Angle .050 x .100 Inch Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 1.27 mm [0.050 in]
- Number of Positions are 4
- Number of Rows are 1
- Shrouded
View the 5-104074 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
20
$1.21
50
$1.19
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
46 per Tube
Mounting Method:
PCB Mount