text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146281-2

2 Position Single Row 2.54 mm Pitch Through Hole Header Male Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2611
Product Specification Section
TE Connectivity 5-146281-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-146281-2 is a AMPMODU 2 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header.

Features:

  • Product Type = Connector
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = Yes
  • Board Standoff = With
  • Mounting Ears = Without
  • Mating Connector Lock = Without
  • Mating Post Length (mm [in]) = 5.84 [0.230]
  • Panel Mount Retention = Without
  • Solder Tail Contact Plating = Tin over Nickel, Matte Tin over Nickel
  • Header Type = Breakaway
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 1
  • Selectively Loaded = No
  • Mount Type = Printed Circuit Board

View the available 5-146281 Series of Breakaway Headers

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
20,000+
$0.174