text.skipToContent text.skipToNavigation

Manufacturer Part #

641972-3

Universal MATE-N-LOK 9 Position Through-Hole Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 641972-3 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 6.35 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Gold
Material: Nylon
No of Rows: 3
Gender: Male
Type: Pin Headers
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
400+
$4.50
Product Variant Information section