Manufacturer Part #
826469-3
AMPMODU 2.54 mm 6 Position Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 826469-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Poland
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/11/2023
Details and Download
Description of ChangesFor the listed part numbers stamping location will be transferred from TE Woert plant (Germany) to Outside vendor in France due to Limited Capacity at Woert plant. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Relocation due to Limited Capacity at TE/Woert plant
Part Status:
Active
Active
TE Connectivity 826469-3 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
300
$0.995
600
$0.98
900
$0.97
1,200
$0.965
1,500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Through Hole