text.skipToContent text.skipToNavigation

Référence fabricant

B11B-PASK(LF)(SN)

PA Series 11 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST B11B-PASK(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 11
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Méthode de montage : Through Hole
Fonctionnalités et applications

The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets.  The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion.  The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.

The B11B-PASK(LF)(SN) is an eleven (11) circuit,  top entry, 2mm pitch, single row, throughole shrouded header without boss.  The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
250
Multiples de :
250
Total 
96,25 $
USD
Quantité
Prix unitaire
250
$0.385
750
$0.375
1 000
$0.37
2 500
$0.365
3 750+
$0.36
Product Variant Information section