Manufacturer Part #
BSSQ-110-D-02-H-LF
BSSQ-1 series 10 Position .1" Spacing Through-Hole board stacker Socket Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Major League Electronics BSSQ-110-D-02-H-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics BSSQ-110-D-02-H-LF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Through Hole |
| Type: | Pin & Socket I/O |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.32
50
$1.31
125
$1.29
300
$1.28
750+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole