Manufacturer Part #
BSTCM-106-S-215-20-GT-450-S-LF
Board Stack Terminal Strip Header .100 cl– Straight – SMD Single row
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2211 | ||||||||||
Product Specification Section
Major League Electronics BSTCM-106-S-215-20-GT-450-S-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics BSTCM-106-S-215-20-GT-450-S-LF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
82
USA:
82
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount