text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-4DP-2DS(52)

4 Position 2mm Pitch Dual Row (2x2) Right Angle Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Hirose Electric DF11-4DP-2DS(52) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Features & Applications
The DF11-4DP-2DS(52) is a part of DF11 series 4 Position 2 mm Pitch Dual Row Right Angle Through Hole Pin Header. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • Double rows of 2 mm pitch contact condensed within the 5 mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process

View the complete DF11 series of Headers

Pricing Section
Global Stock:
0
USA:
0
16,794
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
40
$0.58
125
$0.565
300
$0.555
750
$0.545
2,000+
$0.52
Product Variant Information section