text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51KB-2P-2DS(800)

2 Pos 2mm Pitch Positive lock, Single Row Tin Plated Right Angle Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51KB-2P-2DS(800) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
420
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.70
USD
Quantity
Unit Price
420
$0.335
840
$0.33
1,680
$0.325
6,300+
$0.315
Product Variant Information section