Manufacturer Part #
DTM13-12PA-R008
DEUTSCH DTM Series 12 Position Dual Row Male Pin Right Angle Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:105 per Tray Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
TE Connectivity DTM13-12PA-R008 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding a manufacturing location in Queretaro, Mexico, and transferring some molding tools and assembly lines from Empalme, Mexico and Tullahoma, TN to the new location.Reason for Changes:Dear Customer, we hereby inform you of this tools/assembly lines transfer needed to expand and realign our manufacturing capacity. IMPORTANT: This is a non form fit function change. The manufacturing process at the new manufacturing location will remain the same as the previous one. Parts from any manufacturing location can be used interchangeably in the field. The transfer is being phased in to guarantee undisrupted delivery of parts. Shipments of any locations may be mixed.
Part Status:
TE Connectivity DTM13-12PA-R008 - Technical Attributes
| No of Positions: | 12 |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Material: | Plastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Cable |
| Color: | Black |
| Mounting Method: | Flange Mount |
Features & Applications
Available Packaging
Package Qty:
105 per Tray
Mounting Method:
Flange Mount