text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM13-12PA-R008

DEUTSCH DTM Series 12 Position Dual Row Male Pin Right Angle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2235
Product Specification Section
TE Connectivity DTM13-12PA-R008 - Technical Attributes
Attributes Table
No of Positions: 12
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Material: Plastic
No of Rows: 2
Gender: Male
Type: Board to Cable
Color: Black
Mounting Method: Flange Mount
Features & Applications
DEUTSCH connectors have reliably performed in some of the harshest environments. For aerospace, defense, marine, industrial commercial transportation, and rail, our DEUTSCH product line includes wires, connectors, contacts, accessories, and subsea power cables.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$1,312.50
USD
Quantity
Unit Price
105+
$12.50