text.skipToContent text.skipToNavigation

Manufacturer Part #

PH2-12-U-.150-.480-HT

PH Series 12 Position 2.54 mm Dual Row Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Adam Tech PH2-12-U-.150-.480-HT - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
22,840
USA:
22,840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.167
150
$0.164
500
$0.16
1,500
$0.157
5,000+
$0.15
Product Variant Information section