text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHS-102-S-02-H-LF

SSHS-1 Series Single Row 2 Position 2.54 mm Pitch Socket Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SSHS-102-S-02-H-LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Female
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
652
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.92
USD
Quantity
Unit Price
100
$0.21
750
$0.205
1,500
$0.20
4,000+
$0.192
Product Variant Information section