text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-208-S-06-190-T-LF

8 Position 2mm Pitch Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHC-208-S-06-190-T-LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
110
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section