text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-202-D-14-T-LF

TSHS Series 4 Position (2x2) Through-Hole Dual Row Straight 2 mm Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics TSHS-202-D-14-T-LF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
869
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.07
USD
Quantity
Unit Price
200
$0.116
500
$0.114
1,500
$0.112
3,000
$0.111
10,000+
$0.106