Manufacturer Part #
Z5.530.3225.0
2 Position Straight PCB Stripped PIN Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric Z5.530.3225.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric Z5.530.3225.0 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 5 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Voltage Rating: | 300V |
| Current Rating: | 8A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole