text.skipToContent text.skipToNavigation

Manufacturer Part #

A3-14PA-2SV(71)

A3 Series 14 Position 2 mm Dual Row Straight Surface Mount Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric A3-14PA-2SV(71) - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
No of Positions: 14
Pitch: 2 mm
Termination: Surface Mount
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
130
Multiple Of:
34
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.70
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section