text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40GT-10DP-0.4V(51)

DF40GT Series 10 Position 0.4 mm Pitch Dual Row SMT Straight Pin Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Hirose Electric DF40GT-10DP-0.4V(51) - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight
No of Positions: 10
No of Rows: 2
Pitch: 0.4 mm
Termination: Surface Mount
Voltage Rating: 30V
Current Rating: 300mA
Contact Material: Copper Alloy
Contact Plating: Gold
Color: Black
Insulation Resistance: 50MΩ
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,675.00
USD
Quantity
Unit Price
5,000+
$0.535
Product Variant Information section