text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP-02V-BC

SM Series 2 Position 2.5 mm Pitch Wire to Wire Plug Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SMP-02V-BC - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Plug
No of Positions: 2
Pitch: 2.5 mm
Termination: Push Wire
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$37.50
USD
Quantity
Unit Price
1,000
$0.0375
3,000
$0.0366
10,000
$0.0356
20,000
$0.035
40,000+
$0.0339
Product Variant Information section