Manufacturer Part #
3-205508-4
M Series 14 Position Wire Wrap Automotive Socket Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:216 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-205508-4 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Material: | Phenolic |
| Mating Type: | Push - Pull |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
216+
$55.24
Product Variant Information section
Available Packaging
Package Qty:
216 per Tray
Mounting Method:
Panel Mount