text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640428-2

MTA-156 2 Position Single Row 3.96 mm Pitch 22 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-640428-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 3-640428-2 is a Part of MTA-156 Series with 2 Position 3.96 mm Pitch 22 AWG Closed End IDC Socket.

Features:

  • Connector Type = Connector Assembly
  • Product Line = MTA-156
  • Termination Method to Wire/Cable = IDC Standard
  • Wire Size (mm² [AWG]) = 0.3-0.4² [22]
  • Mating Connector Lock Type = Locking Ramp
  • Current Rating (A) = 7
  • Voltage Rating (VAC) = 600
  • Solder Tail Contact Plating = Tin
  • Centerline in mm  = 3.96
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-2
  • Housing Color = Red
  • Application Use = Wire-to-Board
  • Applies To = Wire/Cable

Mating Products: 

  • 640383-2
  • 640384-2
  • 640385-2
  • 640388-2

View the 3-640428x Series of MTA-156 Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
14000
Multiple Of:
2000
Total
$1,806.00
USD
Quantity
Unit Price
14,000+
$0.129
Product Variant Information section