text.skipToContent text.skipToNavigation

Manufacturer Part #

GHR-12V-S

1.25 mm Pitch 12 Position Single Row Wire to Board Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
JST GHR-12V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
2,661
USA:
2,661
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0755
300
$0.0739
1,250
$0.0712
3,000
$0.0697
12,500+
$0.0657
Product Variant Information section