Manufacturer Part #
DCJ250-20-B-K1-A
DCJ250 Series 20 V 8 A 2 Conductors/2 Contacts Horizontal Through Hole DC Power Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
GCT DCJ250-20-B-K1-A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:This document shall be issued as Notification of a Last Time Buy for a GCT Product.Reason(s) for Obsolescence:In alignment with EU and other sustainability directives, this older technology is being replaced with USB Type C connectors, and therefore these products are no longer commercially viable.Last Date of Acceptance for Customer Purchase Orders: (DD/MM/YYYY) 21/07/2026Last Ship Date: (DD/MM/YYYY) 21/01/2027
Part Status:
GCT DCJ250-20-B-K1-A - Technical Attributes
| Type: | Receptacle |
| Gender: | Male |
| Rated Voltage: | 20V |
| Rated Current: | 8A |
| Style/Orientation: | Jack |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 30mΩ |
| Material: | Polyamide |
| Termination: | Through Hole |
| Color: | Black |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Through Hole