text.skipToContent text.skipToNavigation

Manufacturer Part #

A4B-4S-2C

4 Rectangular Connectors - Housings Receptacle Black

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric A4B-4S-2C - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Housing
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Material: Polybutylene Terephthalate
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.40
USD
Quantity
Unit Price
100
$0.154
400
$0.15
1,500
$0.147
4,000
$0.144
10,000+
$0.14
Product Variant Information section