text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-4P-BM03

4 Position PCB Receptacle, Pin, Nickel Contact Plating, No Potting, Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Amphenol Sine Systems AT04-4P-BM03 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Type: Board to Cable/Wire
Termination: Solder
Material: Thermoplastic
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
316
USA:
316
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.70
USD
Quantity
Unit Price
10
$2.27
30
$2.24
75
$2.21
200
$2.18
400+
$2.13
Product Variant Information section