text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-4P-EC01

4-Way Receptacle, Male Connector with End Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Amphenol Sine Systems AT04-4P-EC01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Unit Price
1
$0.865
30
$0.845
125
$0.815
300
$0.80
1,250+
$0.76
Product Variant Information section