text.skipToContent text.skipToNavigation

Manufacturer Part #

2601-3106

PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 6-pole; gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2601-3106 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 6
Wire Gauge: AWG 26-14
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.03
USD
Quantity
Unit Price
10
$3.03
25
$3.00
75
$2.95
150
$2.92
400+
$2.85
Product Variant Information section