text.skipToContent text.skipToNavigation

Manufacturer Part #

280-519

28 - 12 AWG Cage Clamp Connection Double Deck Terminal Block Through/Through

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 280-519 - Technical Attributes
Attributes Table
Type: Din Rail
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Features & Applications

The 280-519 is a 28 - 12 AWG Cage Clamp Connection Double Deck Terminal Block.

Features:

  • Product group 1 (Rail Mounted Terminal Blocks)
  • Number of levels 2
  • Cross section [mm²] 0.08 - 2.5 mm²
  • Cross section [AWG] 28 - 12 AWG
  • Connection method CAGE CLAMP® CONNECTION
  • Measured shock voltage 6 kV
  • Pollution degree 3
  • Current intensity EN 20 A
  • Weight 10.057 g
  • Color gray
  • Wiring type Front-entry
  • No. of connection Points 4
  • No. of potentials 2
  • Mounting TS 35
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$280.50
USD
Quantity
Unit Price
50
$5.61
100
$5.58
150
$5.56
200
$5.55
250+
$5.51
Product Variant Information section