Manufacturer Part #
A-TB350-OQ16CV
Terminal block, 16 pin, Green, Board mount, Male, Vertical
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-TB350-OQ16CV - Product Specification
ASSMANN WSW Components A-TB350-OQ16CV - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Header |
| No of Poles: | 16 |
| Termination: | Solder |
| Terminal Pitch: | 3.5mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$0.62
300
$0.605
500
$0.60
1,500
$0.585
2,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PCB Mount