Manufacturer Part #
1-2834016-6
6 Position 2.54mm Pitch 20-26 AWG Modular Screwless Eurostyle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4704 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2834016-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2834016-6 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| Wire Gauge: | AWG 20-26 |
| Termination: | Screwless |
| Style: | Wire to Board |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
4,704+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
4704 per Box