Manufacturer Part #
21.311.0553.0
21.311 Series 5 Position 10 mm Pitch 22-14 AWG Europa Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 21.311.0553.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 21.311.0553.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 22-14 |
| Termination: | Screw |
| Style: | PCB Terminal Strip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.95
100
$0.92
375
$0.895
625
$0.885
1,250+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag