text.skipToContent text.skipToNavigation

Manufacturer Part #

221-613/K194-4045

221 Series 3 Conductor 10 AWG Transparent Body Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
WAGO 221-613/K194-4045 - Technical Attributes
Attributes Table
Type: Euro Style
Contact Plating: Copper
Current Rating: 41A
Voltage Rating: 450V
Operating Temp Range: 85°C to 105°C
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$42.48
USD
Quantity
Unit Price
2
$21.24
5
$21.05
20
$20.77
30
$20.69
75+
$20.37
Product Variant Information section