text.skipToContent text.skipToNavigation

Référence fabricant

231-303/026-000

3 Position 5.08mm Female Connector with Coding Fingers Closed End Terminal Block

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Product Variant Information section
Code de date: 2126
Product Specification Section
WAGO 231-303/026-000 - Caractéristiques techniques
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Termination: Cage Clamp
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Fonctionnalités et applications

The 231-303/026-000 is a Part of 231 Series,3 Position 5.08 mm Female Connector with Coding Fingers Closed End Terminal Block

Product Specifications:

  • Product group                3 (Multi Conn. System)
  • Weight                          5.62 g
  • Color                            orange
  • No. of connection Points  3
  • No. of potentials             3
  • pole count                     3
  • Height                           14.3 mm
Pricing Section
Stock global :
5
États-Unis:
5
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,09 $
USD
Quantité
Prix unitaire
1
$3.09
20
$3.02
50
$2.98
125
$2.95
300+
$2.86
Product Variant Information section