Manufacturer Part #
231-442/001-000
12 Position Right Angle Eurostyle Closed End Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-442/001-000 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 12 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header |
| Pitch: | 5 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 12A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +100°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$4.10
25
$4.05
50
$4.01
150
$3.95
300+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Box