text.skipToContent text.skipToNavigation

Manufacturer Part #

232-265

5 Position 5.08 mm Right Angle Female Euro Style Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 232-265 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Termination: Solder
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$359.00
USD
Quantity
Unit Price
100
$3.59
200
$3.56
300
$3.54
400
$3.53
500+
$3.48
Product Variant Information section